APEM 5239CDB

Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
$ 4.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 5239CDB.

IHS

Datasheet18 pages24 years ago

element14 APAC

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
-0.59%

CAD Models

Download APEM 5239CDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle ON OFF ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle Mom OFF Mom SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TOGGLE SWITCH, SPDT, ON-ON, 0.4VA, 20VAC/VDC, PANEL MOUNT, RA, PC PIN 200 SERIES
Switch Toggle (ON) OFF (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount

Descriptions

Descriptions of APEM 5239CDB provided by its distributors.

Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
APEM Button switch, SPST, open-shut-turn on switch, A printed circuit board, 0.4ВА
SWITCH, TOGGLE, SPDT, 20V; Contact Configuration: SPDT; Switch Operation: On-Off-On; Contact Voltage AC Nom: 20V; Contact Voltage DC Nom: 20V; Contact Current Max: 6A; Switch Terminals: Through Hole; Actuator
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight
Single Pole Toggle Switch with Solder Lugs or Straight PC Terminals Standard (.413) Threaded or (.531) Plain Actuator Straight PC Terminal(.185) spacing Right angle quick connect or wire wrap Threaded Bushing
Switch, Toggle, Spdt, 20V; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:5000 Series; Contact Current Max:6A; Switch Mounting:-; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |APEM Inc. 5239CDB

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5239CDB.