Eaton XTD1F1A2

Toggle Switch, SPST, 2 Connections, Momentary On/Off, 3/4 hp, 10A at 277V AC, 20A at 125V AC
$ 5.836
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTD1F1A2.

Farnell

Datasheet2 pages17 years ago

Newark

element14

Inventory History

3 month trend:
-17.24%

Related Parts

C&K ComponentsRTE1600G44
SWITCH, HEX, 0.1A, 30VDC, DIP; No. of Poles:1; No. of Switch Positions:16; Conta
C&K ComponentsITS40FV1ST
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 50000Cycle 1.57N Thru-Hole Tray
C&K ComponentsITS13FV2SR
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 50000Cycles 1.57N SMD T/R
Grayhill95C05B3GWRT
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
NKK SwitchesJB15HKP
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole
NKK SwitchesJB15LPE-JB
Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole

Descriptions

Descriptions of Eaton XTD1F1A2 provided by its distributors.

Toggle Switch, SPST, 2 Connections, Momentary On/Off, 3/4 hp, 10A at 277V AC, 20A at 125V AC
Switch; Toggle; 1PST; (On)-None-Off; .250 Spade Terminals; 20 Amps @ 125 VAC
TOGGLE SWITCH,1PST,(ON)-NONE-OFF, METAL BAT ACTUATOR,20A,125VAC,10A,277VAC, QC
SWITCH, TOGGLE, SPST, 20A, 277V; Switch Operation:Off-(On); Contact Configuration:SPST; Illumination:Non Illuminated; Product Range:XT Series; Contact Current Max:20A; Switch Mounting:-; Contact Voltage AC Nom:277V 06P97
Switch, Toggle, Spst, 20A, 277V; Rango De Producto:Serie Xt; Contacto, Configuración:Spst; Interruptor, Operación:Apagado-(Encendido); Montaje Del Interruptor:-; Contacto, Intensidad Max:20A; Contacto, Tensión Ac Nom:277V |Eaton XTD1F1A2

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN