NKK Switches JB15LPE-JB

Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole
$ 4.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches JB15LPE-JB.

Farnell

Datasheet6 pages14 years ago

Factory Futures

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.21%

CAD Models

Download NKK Switches JB15LPE-JB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NKK SwitchesJB15LPC-JC
Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole
NKK SwitchesJB15LPF-JF
Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole
NKK SwitchesJB15LPC-JB
Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag

Descriptions

Descriptions of NKK Switches JB15LPE-JB provided by its distributors.

Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole
SWITCH, SEALED, TACTILE, SPST, OFF-(ON),ILLUM, YLW LED, CLR/WHT CAP,0.05A,24VDC, STR PC
JB Series Sealed SPST 1.76 N Yellow Short Actuator Staight PC Tactile Switch
SWITCH TACTILE SPST-NO 0.05A 24V
24V(DC) Off-Mom SPST-NO 1.76N 5000000Cycles 50mA 250¦Ìm 11.2mm 10mm*10mm*11.2mm
SWITCH, TACTILE, 0.05A, 24VDC, SOLDER; Illumination: Illuminated; Contact Voltage DC Nom: 24V; Contact Current Max: 50mA; Operating Force: 1.76N; Switch Terminals: Solder; Product Range: -; Actuation Type: Top
Switch, Tactile, 0.05A, 24Vdc, Solder; Product Range:Jb Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Square Button; Actuating Force:176Gf; Contact Rating:50Ma At 24Vdc; Ip Rating:Ip67 Rohs Compliant: Yes |Nkk Switches JB15LPE-JB

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP