Grayhill 95C05B3GWRT

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
$ 0.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 95C05B3GWRT.

JRH Electronics

Datasheet1 page11 years ago

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+2.99%

CAD Models

Download Grayhill 95C05B3GWRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
SWITCH TACTILE SPST-NO 0.05A 12V
E-SwitchTL3315NF160Q
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 15VDC 1.57N SMD
Switch Tactile N.O. SPST Round Plunger Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R

Descriptions

Descriptions of Grayhill 95C05B3GWRT provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
SWITCH;TACTILE;SPST-NO;OFF-MOM;TOP ACTUATED;0.05A;12VDC;GULL WING
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight
95C Series SPST-NO Off-Mom 1.6 N Surface Mount Non-Washable Tactile Switch
SWITCH TACTILE SPST-NO 0.05A 12V
12V(DC) Off-Mom SPST-NO 1.6N 1000000Cycles 50mA 250¦Ìm 1.49mm , 5.2mm*5.2mm*1.5mm
Tactile Switches Tact Switch .059in Hight GullWing
SWITCH, TACTILE, SPDT, 50mA, 12VDC, SMD, FULL REEL; Product Range: -; Illumination: Non Illuminated; Actuation Type: Top; Contact Configuration: SPST; Contact Current Max: 50mA; Contact Voltage DC Nom: 12V; Operating Force: 160gf
Switch, Tactile, Spdt, 50Ma, 12Vdc, Smd, Full Reel; Fuerza De Funcionamiento:160Gf; Contacto, Tensión Dc Nom:12V; Contacto, Intensidad Max:50Ma; Terminales Del Interruptor:Soldable; Rango De Producto:-; Contacto, Configuración:Spst |Grayhill 95C05B3GWRT

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON