Eaton WMZT2D20

Circuit Breaker Supplementary Thermal Magnetic; 480V AC; 20A
$ 95.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton WMZT2D20.

RS (Formerly Allied Electronics)

Datasheet12 pages17 years ago

element14

Related Parts

FAZ-C25/2 Eaton Miniature Circuit Breaker (MCB) FAZ, 2P, 25A, C-curve, 15kA
IEC Miniature Circuit Breaker, FAZ-NA Series, 25A, 2 Pole, 277/480V AC, 10kA at 277/480V AC
Circuit Breaker Thermal Magnetic; 480Y/277V AC 96V DC; 16A
Circuit Breaker Supplementary Thermal Magnetic; 480/277V AC; 20A
Circuit Breaker, FAZ Series, 16A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
Circuit Breaker, FAZ Series, 20A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve

Descriptions

Descriptions of Eaton WMZT2D20 provided by its distributors.

Circuit Breaker Supplementary Thermal Magnetic; 480V AC; 20A
CIRCUIT BREAKER, TYPE WMZT,10KA,2 POLE,20A, D CURVE
Circuit Breaker, Thermal Magnetic, 2P, 20A; Product Range:Wmzt Series; Current Rating:20A; No. Of Poles:2 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:480V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer WMZT2D20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN