Eaton FAZ-C25/2

FAZ-C25/2 Eaton Miniature Circuit Breaker (MCB) FAZ, 2P, 25A, C-curve, 15kA
$ 81.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-C25/2.

Farnell

Datasheet8 pages9 years ago
Datasheet99 pages9 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

IEC Miniature Circuit Breaker, FAZ-NA Series, 30A, 2 Pole, 277/480V AC, 10kA at 277/480V AC
IEC Miniature Circuit Breaker, FAZ-NA Series, 20A, 2 Pole, 277/480V AC, 14kA at 277/480V AC
Circuit Breaker, FAZ Series, 20A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, B Curve
Thermal Magnetic Circuit Breaker, 3 Pole(s), 32A, 480VAC, 96VDC, Din Rail
Circuit Breaker, FAZ Series, 20A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
Circuit Breaker, FAZ Series, 20A, 3 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve

Descriptions

Descriptions of Eaton FAZ-C25/2 provided by its distributors.

FAZ-C25/2 Eaton Miniature Circuit Breaker (MCB) FAZ, 2P, 25A, C-curve, 15kA
FAZ-C25-2 - Eaton Cutler-Hammer, FAZ-C25/2, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 2P 25A C CURVE
Circuit Breaker, Thermal Magnetic, 2P, 25A; Product Range:Faz Series; Current Rating:25A; No. Of Poles:2 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:480V; Circuit Breaker Mounting:Din Rail; External Depth:71Mm; Voltage Ac:480V Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-C25/2
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,Medium levels of inrush current are expected,25 A,15 kAIC,Two-pole,5-10X /n,50-60 Hz,Standard terminals,C Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-C25-2
  • FAZ-C252