Eaton FAZ-C16/2

Circuit Breaker Thermal Magnetic; 480Y/277V AC 96V DC; 16A
$ 92.66
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-C16/2.

element14 APAC

Datasheet99 pages9 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

Related Parts

IEC Miniature Circuit Breaker, FAZ-NA Series, 20A, 2 Pole, 277/480V AC, 14kA at 277/480V AC
Circuit Breaker, FAZ Series, 20A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, B Curve
Circuit Breaker Thermal Magnetic; 480Y/277V AC 96V DC; 20A
Circuit Breaker, 3-P, 20A/480V, D, 480Y/277VAC, UL1077 Recognized, DIN Mount
Klockner MoellerFAZ-C13/1
48V 240V 1 13A 17.8mm*65.5mm*80mm
Circuit Breaker, FAZ Series, 20A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve

Descriptions

Descriptions of Eaton FAZ-C16/2 provided by its distributors.

Circuit Breaker Thermal Magnetic; 480Y/277V AC 96V DC; 16A
Circuit Breaker, FAZ Series, 16A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
FAZ-C16/2 Eaton Miniature Circuit Breaker (MCB) FAZ, 2P, 16A, C-curve, 15kA
Circuit Breaker, Thermal Magnetic, 2P, 16A; Product Range:Faz Series; Current Rating:16A; No. Of Poles:2 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:480V; Circuit Breaker Mounting:Din Rail; Voltage Ac:0V Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-C16/2
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,Medium levels of inrush current are expected,1.6 A,15 kAIC,Two-pole,5-10X /n,50-60 Hz,Standard terminals,C Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-C1 6/2
  • FAZ-C1,6-2
  • FAZ-C1,6/2
  • FAZ-C1-6/2
  • FAZ-C1.6/2
  • FAZ-C1.62
  • FAZ-C162