Eaton UP4B-6R8-R

Inductor Power Wirewound 6.66u(OCL)H/6.8uH 20% 100KHz Ferrite 8.3A 10mOhm DCR T/R
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UP4B-6R8-R.

IHS

Datasheet7 pages10 years ago
Datasheet7 pages19 years ago
Datasheet6 pages18 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.024Ohm DCR Automotive T/R
Fixed Inductor Nonstandard 6.8µH ±20% 8.5A 23.3mΩ 13MHz 20@100kHz
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 9A 0.022Ohm DCR T/R
Wurth Elektronik744750530068
INDUCTOR, POWER, 6.8UH, 10.7A, 5.3MOHM, THT MOUNT, 1410 SIZE, WE-FAMI
Inductor Power Drum Core 6.8uH 20% 1KHz Ferrite 9A 0.008Ohm DCR RDL
Wurth Elektronik744750420068
FIXED IND 6.8UH 7.2A 12 MOHM TH

Descriptions

Descriptions of Eaton UP4B-6R8-R provided by its distributors.

Inductor Power Wirewound 6.66u(OCL)H/6.8uH 20% 100KHz Ferrite 8.3A 10mOhm DCR T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD
UP Series 6.8 uH ±20 % Tolerance 8.3 A Unshielded SMT Uni-Pac Power Inductor
100KHz 14.1A 8.3A 6.8¦ÌH 10m¦¸ ¡À20% SMD,15X22.1MM , 22.1mm*15mm*7.87mm
FIXED IND 6.8UH 8.3A 10 MOHM SMD
Power Inductor; Inductor Type:Power; Series:UNI-PAC; Inductance:6.8µH; Inductance Tolerance:± 20%; DC Resistance Max:0.01ohm; DC Current Rating:8.3Arms; Package/Case:PCB Surface Mount; Core Material:Ferrite; Current, It rms:8.3A ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UP4B6R8R