Eaton UP4B-470-R

Inductor Power Wirewound 48.1uH/47uH 20% 100KHz Ferrite 3.1A 74mOhm DCR T/R
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UP4B-470-R.

Newark

Datasheet7 pages10 years ago

element14 APAC

IHS

Master Electronics

DigiKey

Inventory History

3 month trend:
-10.12%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 20% 1KHz 16Q-Factor Ferrite 3.8A 0.072Ohm DCR T/R
Ind Power Wirewound 47uH 20% 100KHz 22Q-Factor Ferrite 2.5A T/R
Ind Power Bobbin Core 47uH 20% 100KHz 22Q-Factor Ferrite 2.5A T/R
TAIYO YUDENNS12565T470MNV
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.78A 0.069Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 47uH 20% 100KHz 2.6A 0.086Ohm DCR T/R
TAIYO YUDENNS12575T470MNV
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.95A 0.0618Ohm DCR Automotive T/R

Descriptions

Descriptions of Eaton UP4B-470-R provided by its distributors.

Inductor Power Wirewound 48.1uH/47uH 20% 100KHz Ferrite 3.1A 74mOhm DCR T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD
UP Series 47 uH ±20 % Tolerance 3.1 A Unshielded Low Profile Power Inductor
IND PWR 47UH 20% 100KHZ FERRITE
FIXED IND 47UH 3.1A 74 MOHM SMD
UP4B-470-R, Eaton Electronics / Bussmann
Inductor, Un-Shielded, 47Uh, 5.2A, Smd; Inductance:47Μh; Rms Current (Irms):3.1A; Inductor Construction:Unshielded; Saturation Current (Isat):5.2A; Product Range:Up4B Series; Dc Resistance Max:0.074Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics UP4B-470-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UP4B-470-R.
  • UP4B-470R
  • UP4B470R