Bourns SDR1806-470ML

Ind Power Wirewound 47uH 20% 100KHz 22Q-Factor Ferrite 2.5A T/R
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1806-470ML.

Newark

Datasheet3 pages8 years ago

element14 APAC

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.93%

CAD Models

Download Bourns SDR1806-470ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.519
Stock
92,119
120,044
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
2.5 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
95 mΩ
95 mΩ
Q Factor
22
22
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Bobbin Core 47uH 20% 100KHz 22Q-Factor Ferrite 2.5A T/R
Ind Power Shielded Wirewound 47uH 20% 100KHz 22Q-Factor Ferrite 2.6A T/R
Inductor Power Shielded Wirewound 47uH 20% 1KHz 24Q-Factor Ferrite 2.9A 0.08Ohm DCR T/R
Inductor Power Unshielded Wirewound 47uH 20% 100KHz 2.6A 0.086Ohm DCR T/R
TAIYO YUDENNS12565T470MN
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.78A 0.069Ohm DCR T/R
TAIYO YUDENNS12555T470MNV
Ind Power Shielded Wirewound 47uH 20% 100KHz Ferrite 2.7A Embossed T/R

Descriptions

Descriptions of Bourns SDR1806-470ML provided by its distributors.

Ind Power Wirewound 47uH 20% 100KHz 22Q-Factor Ferrite 2.5A T/R
Inductor; Filter; Ind 47uH; Tol +/-20%; Cur 2.5A; SMT; Case 1806; DCR 95 Milliohms
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 7255
INDUCTOR, POWER, 47UH, 20%, 2.5A; Inductance:47µH; Inductance Tolerance:± 20%; DC Resistance Max:95ohm; DC Current Rating:2.5A; Q Factor:22; Self Resonant Frequency:9MHz; Q Test Frequency:2.52MHz; Core Material:Ferrite DR; Inductor Case Style:SMD; No. of Pins:2; Lead Spacing:12.7mm; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1806-470ML.