Eaton TR2/1025TD250-R

Fuse Chip Slow Blow Acting 0.25A 250V SMD Solder Pad 10.29 X 2.77mm T/R CSA/UL
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR2/1025TD250-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages18 years ago

Fuses Unlimited

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+82.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3403.0161.11
Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm
Schurter3404.2411.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 315 mA, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Schurter3403.0161.24
UMT250 Series Time Lag 125 V 0.315 A Non Resettable Fuse AEC-Q200 & IATF 16949
Fuse Miniature Fast Acting 3.15A 125V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/UL
Littelfuse0229.250HXP
Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
Littelfuse0325.300MXP
Electric Fuse, Slow Blow, 0.3A, 250VAC, 125VDC, 100A (IR), Through Hole, 3AB

Descriptions

Descriptions of Eaton TR2/1025TD250-R provided by its distributors.

Fuse Chip Slow Blow Acting 0.25A 250V SMD Solder Pad 10.29 X 2.77mm T/R CSA/UL
Electric Fuse, Time Delay Blow, 0.25A, 250VAC, 125VDC, 50A (IR), Surface Mount
SMD Fuse, Time Delay, 250 mA, 250 VAC, 125 VDC, 4010 [10228 Metric], 1025TD
FUSE, SMD, TIME DELAY, 0.25A, 125VDC; Fuse Current: 250mA; Product Range: Brick 1025TD Series; Voltage Rating VAC: 250V; Voltage Rating V DC: 125V; Blow Characteristic: Time Delay; Fuse Case Style: SMD; Breaking Capacity Current AC: 50A; Breaking Capacity Current DC: 50A; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR2-1025TD250-R
  • TR2-1025TD250-R.
  • TR2/1025TD250R
  • TR21025TD250R