Eaton TR2/1025FA7-R

Fuse Chip Fast Acting 7A 250V SMD Solder Pad 10.29 X 2.77mm T/R CSA/UL
$ 1.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR2/1025FA7-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages19 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-99.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-04-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Littelfuse38318000000
Fuse Subminiature Slow Blow Acting 8A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Littelfuse38318000410
Electric Fuse, Time Lag Blow, 8A, 300VAC, 50A (IR), Through Hole, TR5
Schurter0001.2513
Spt 5X20, 8 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse0312008.HXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Schurter0001.2713.11
Fuse Cartridge Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Schurter3405.0175.11
Electric Fuse, Very Fast Blow, 8A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm

Descriptions

Descriptions of Eaton TR2/1025FA7-R provided by its distributors.

Fuse Chip Fast Acting 7A 250V SMD Solder Pad 10.29 X 2.77mm T/R CSA/UL
SMD Fuse, Fast Acting, 7 A, 250 VAC, 60 VDC, 4010 [10228 Metric], 1025FA
Electric Fuse, Fast Blow, 7A, 250VAC, 60VDC, 50A (IR), Surface Mount
60V 250V 138A2S Board Mount (Cartridge Style Excluded) 7A SMD,10.3X2.8MM 10.29mm*2.77mm*2.77mm
Surface Mount Fuses 250VAC 125VDC 7A Bri ck Fuse
1025 7A FA TR 2500 REEL -R | Eaton Electronics TR2/1025FA7-R
FUSE 7A 125V FAST SMD 1025 SMD
FUSE BRD MNT 7A 250VAC 60VDC SMD
Fuse, Smd, 7A, Fast Acting; Fuse Current:7A; Blow Characteristic:Fast Acting; Voltage Rating Vac:250V; Voltage Rating Vdc:60V; Fuse Case Style:10.3Mm X 2.8Mm; Product Range:1025Fa Series; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Eaton Bussmann TR2/1025FA7-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR2-1025FA7-R
  • TR2/1025FA7R