Eaton TPS-70L

Fuse Telpower Fast Blow Through Hole Radial Blade Bend 170VDC 70A
$ 89.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TPS-70L.

IHS

Datasheet12 pages8 years ago
Datasheet2 pages23 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

FUSE, GENERAL LINE, NH, 80A
LittelfuseJLLN080.V
Fuse Class T Fast Acting 80A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL
Littelfuse0TLS090.TXL
Electric Fuse, 90A, 170VDC, 100000A (IR), Inline/holder
LittelfuseJLLN090.V
Electric Fuse, Fast Blow, 90A, 300VAC, 125VDC, 200000A (IR), Inline/holder
EatonJJN-80
Electric Fuse, Very Fast Blow, 80A, 300VAC, 160VDC, 200000A (IR), Inline/holder
EatonJJN-90
Electric Fuse, Very Fast Blow, 90A, 300VAC, 160VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton TPS-70L provided by its distributors.

FUSE TELPOWER FAST BLOW THROUGH HOLE RADIAL BLADE BEND 170VDC 70A
Fuse Power 70A 170V 14.22 X 44.7mm Glass Melamine CE/UL
Eaton Bussmann Telpower TELPOWER 70A W/END TERMIN PC BOARD - TPS-70L
Fuse 70A 170V 2-Pin Through Hole
Electric Fuse, 70A, 170VDC, Inline/holder
FUSE TELPOWER 70A 170VDC AXIAL
FUSE CRTRDGE 70A 170VDC CYLINDR

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS70L