Bel Fuse 0697H8000-02

Electric Fuse, Time Lag Blow, 8A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0697H8000-02.

IHS

Datasheet4 pages10 years ago

Bel Fuse SCT

Master Electronics

Inventory History

3 month trend:
-14.86%

CAD Models

Download Bel Fuse 0697H8000-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.224
$ 0.224
Stock
1,030,933
267,068
267,068
Authorized Distributors
6
6
6
Current Rating
8 A
8 A
8 A
Voltage Rating (AC)
350 V
350 V
350 V
Voltage Rating (DC)
72 V
72 V
72 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse0697H9100-02
Electric Fuse, Time Lag Blow, 10A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697H9100-01
Electric Fuse, Time Lag Blow, 10A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697H9100-05
Electric Fuse, Time Lag Blow, 10A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO

Descriptions

Descriptions of Bel Fuse 0697H8000-02 provided by its distributors.

Electric Fuse, Time Lag Blow, 8A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Fuse, PCB Leaded, 8 A, 350 VAC, 72 VDC, 0697H, Slow Blow, Radial Leaded
Fuse Subminiature Slow Blow Acting 8A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Ammo Automotive
2-Pin Radial Fuse Rectangular Slow Blow UL Ammo Pack 8A
72V 350V 325A2S Board Mount (Cartridge Style Excluded) 8A 8.35mm*4mm*7.8mm
Plastic Body, Radial Lead, 8A, 350V AC, 100V DC, RoHS
Bel Fuse SCT
FUSE BRD MT 8A 350VAC 72VDC RAD
Fuses with Leads - Through Hole 8A 350V

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.