Eaton SS-5-1A-AP

Fuse Subminiature 1A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
$ 0.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SS-5-1A-AP.

Farnell

Datasheet7 pages10 years ago

Electro Sonic

IHS

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+1.01%

CAD Models

Download Eaton SS-5-1A-AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-04-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Ss-5H Radial Td Fuse Ammo Pack/ Ammo Pack |Eaton Bussmann SS-5H-1.25A-AP
Fuse Subminiature Slow Blow Acting 1.25A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo
Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole
Littelfuse38311250410
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0034.6616
Micro fuse 8.5 x 8.5 mm, 1.25 A, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6616
Schurter0034.6015
Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus

Descriptions

Descriptions of Eaton SS-5-1A-AP provided by its distributors.

Fuse Subminiature 1A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Fuses with Leads (Through Hole) 1A 250V SS-5H RADIAL TD FUSE
SS-5 Series Time Delay 250 V 1 A 8.5 x 4.3 mm Radial Lead Subminiature Fuse
Fuse, Pcb, 1A, 250Vac, Time Delay; Fuse Current:1A; Voltage Rating Vac:250Vac; Product Range:Ss-5 Series; Voltage Rating V Dc:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:35A; Rohs Compliant: Yes |Eaton Bussmann SS-5-1A-AP

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-5-1A-AP.