Eaton SR-5F-10A-AP

Fuse Subminiature Fast Acting 10A 125V Radial 8.5 X 7.6mm Ammo PSE/UL
$ 1.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SR-5F-10A-AP.

IHS

Datasheet3 pages16 years ago
Datasheet2 pages19 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.14%

CAD Models

Download Eaton SR-5F-10A-AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-04-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse0375012.HXP
375 Series Slo-Blo 125 V 12 A Ø 6.99 x 32.72 mm Axial Lead Glass Cartridge Fuse
Littelfuse0375012.MXP
Fuse 125V Sb Pt 3Ag Pb-Free 12A/ Bulk |Littelfuse 0375012.MXP
Electric Fuse, Fast Blow, 12A, 125VAC, 72VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R PSE/cULus
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R CQC/PSE/cULus
Bel Fuse0679L9120-01
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive

Descriptions

Descriptions of Eaton SR-5F-10A-AP provided by its distributors.

Fuse Subminiature Fast Acting 10A 125V Radial 8.5 X 7.6mm Ammo PSE/UL
SR-5F FAST ACTING RADIAL FUSE AMMO PACK | Eaton Electronics SR-5F-10A-AP
Fuse, Pcb, 10A, 125V, Fast Acting; Fuse Current:10A; Voltage Rating Vac:125V; Product Range:Sr-5F Series; Voltage Rating Vdc:-; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Eaton Bussmann SR-5F-10A-AP

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN