Eaton TR2/6125FF12-R

Fuse Chip 12A 125V Fast 2-Pin Solder Pad Surface Mount T/R
$ 0.905
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR2/6125FF12-R.

IHS

Datasheet6 pages10 years ago
Datasheet2 pages12 years ago
Datasheet2 pages19 years ago

Farnell

Electro Sonic

Fuses Unlimited

Inventory History

3 month trend:
+1.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2007-03-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-07-31
LTD Date2023-11-30

Related Parts

Bel Fuse0679-1500-05
Fuse Chip Fast Acting 1.5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/cULus
Bel FuseSSQ15
Electric Fuse, Very Fast Blow, 15A, 86VDC, 10000A (IR), Surface Mount, 2410
Bel FuseSSQ 10-1K
Fuse Chip Fast Acting 10A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/cULus
Fuse;Indicating/Telecom;Fast Acting;15A;Dims 0.81x0.688;Thermoplastic;Plug-In
Littelfuse0452012.MRL
452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 12 A, 72 VAC 60 VDC, RoHS
Littelfuse0454012.MR
454 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 12 A, 72 VAC 60 VDC, RoHS

Descriptions

Descriptions of Eaton TR2/6125FF12-R provided by its distributors.

Fuse Chip 12A 125V Fast 2-Pin Solder Pad Surface Mount T/R
SMD Fuse, Fast Acting, 12 A, 125 VAC, 72 VDC, 2410 [6125 Metric], 6125FF
FUSE, SMD, 12A, FAST ACTING; Voltage Rat; FUSE, SMD, 12A, FAST ACTING; Voltage Rating VAC:125V; Voltage Rating VDC:72V; Fuse Current:12A; Breaking Capacity:50A @ 125VAC / 50A @ 72VDC / 300A @32VDC; Blow Characteristic:Fast Acting; Series:6125FF; Fuse Case Style:SMD

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR2-6125FF12-R
  • TR2/6125FF 12-R
  • TR2/6125FF12R
  • TR26125FF12-R
  • TR26125FF12R