Eaton SR-5-1A-BK

Fuse Cartridge Slow Blow Acting 1A 250V Radial 8.5 X 8.1mm Bulk CCC/PSE/SEMKO/VDE/cULus
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SR-5-1A-BK.

IHS

Datasheet2 pages18 years ago
Datasheet3 pages0 years ago

Newark

element14 APAC

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-0.15%

CAD Models

Download Eaton SR-5-1A-BK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse80711250440
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Littelfuse80711250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole
Littelfuse80708000440
Electric Fuse, Time Lag Blow, 0.8A, 300VAC, 100A (IR), Through Hole
Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Fuse Cartridge Slow Blow Acting 1.25A 250V Radial 8.5 X 8.1mm Ammo CCC/PSE/SEMKO/VDE/cULus

Descriptions

Descriptions of Eaton SR-5-1A-BK provided by its distributors.

Fuse Cartridge Slow Blow Acting 1A 250V Radial 8.5 X 8.1mm Bulk CCC/PSE/SEMKO/VDE/cULus
Fuse, PCB Leaded, 1 A, 250 VAC, SR-5 Series, Time Delay, Radial Leaded
SR-5 Series Time Delay 250VAC 1 A Ø 8.5 x 7.6 mm Subminiature Radial Lead Fuse
Fuse Current:1A; Voltage Rating Vac:250V; Product Range:Sr-5 Series; Voltage Rating Vdc:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:35A; Breaking Capacity Current Dc:- Rohs Compliant: Yes |Eaton Bussmann SR-5-1A-BK.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR-5-1A-BK.