Eaton SF4MLLFAXXAXXXX

SVR | Eaton Vehicle Controls SF4MLLFAXXAXXXX
$ 20.198
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SF4MLLFAXXAXXXX.

element14

Datasheet12 pages18 years ago

Related Parts

Honeywell2NT1-3
Switch Toggle ON ON DPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell12TS15-7
Switch Toggle (ON) OFF (ON) DPDT Round Toggle Screw 10A 277VAC Panel Mount with Threads
Honeywell12TS15-1
Switch Toggle ON OFF ON DPDT Round Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads
C&K Components7201SYZQE
Switch Toggle ON None ON DPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7201K2ZQE
Toggle Switch, 7000 Series, Dpdt, On-None-On, Panel, 5 A, 250 V Rohs Compliant: Yes
APEM646H/2
Switch Toggle ON ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads

Descriptions

Descriptions of Eaton SF4MLLFAXXAXXXX provided by its distributors.

SVR | Eaton Vehicle Controls SF4MLLFAXXAXXXX
SWITCH, ROCKER, DPDT, 12A, AMBER; Contact Configuration:DPDT; Switch Operation:(On)-Off-(On); Contact Current Max:12A; Contact Voltage DC Nom:24V; Switch Mounting:Panel; Actuator / Cap Color:Amber; Cont
Switch, Rocker, Dpdt, 12A, Amber; Switch Operation:(On)-Off-(On); Contact Configuration:Dpdt; Illumination:Illuminated; Switch Mounting:Panel Mount; Actuator/Cap Colour:Amber; Product Range:Svr Series; Contact Current Ac Max:- Rohs Compliant: No |Eaton SF4MLLFAXXAXXXX

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN