Eaton SD53-2R0-R

Inductor Power Shielded Wirewound 2uH 20% 100KHz Ferrite 2.64A 27mOhm DCR 2020 T/R
$ 3.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD53-2R0-R.

IHS

Datasheet4 pages10 years ago
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+86.44%

CAD Models

Download Eaton SD53-2R0-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 1KHz 10Q-Factor Ferrite 4.2A 0.022Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.9A 0.024Ohm DCR 2424 T/R
Ind Power Shielded Wirewound 2.2uH 20% 100KHz Carbonyl Powder 2.8A T/R
Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 9Q-Factor Ferrite 2.9A 0.044Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.8A 0.0842Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.8A 0.084Ohm DCR 1515 T/R

Descriptions

Descriptions of Eaton SD53-2R0-R provided by its distributors.

Inductor Power Shielded Wirewound 2uH 20% 100KHz Ferrite 2.64A 27mOhm DCR 2020 T/R
General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD
INDUCTOR, SHIELDED, 2UH, 3.3A, SMD; Inductance:2µH; RMS Current (Irms):2.64A; Inductor Construction:Shielded; Saturation Current (Isat):3.3A; Product Range:SD53 Series; DC Resistance Max:27mohm; Inductance Tolerance:± 20% RoHS Compliant: Yes
INDUCTOR, 2UH, 2.64A, ±20%; Inductance:2; INDUCTOR, 2UH, 2.64A, ±20%; Inductance:2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.027ohm; DC Current Rating:2.64A; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2; Current, It rms:2.64A; External Height:3mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD53-2R0-R.