Eaton SD53-220-R

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 810mA 208mOhm DCR 2020 T/R
$ 0.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD53-220-R.

IHS

Datasheet4 pages10 years ago
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago

Newark

Master Electronics

Inventory History

3 month trend:
+185%

CAD Models

Download Eaton SD53-220-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNRS5020T220MMGJ
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1A 0.312Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1A 0.17Ohm DCR 2424 T/R
TAIYO YUDENNRS5030T220MMGJV
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.05A 234mOhm DCR Automotive T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1A 0.225Ohm DCR 1515 T/R
TAIYO YUDENNRS5024T220MMGJ
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.82A 0.267Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 11Q-Factor Ferrite 1A 0.312Ohm DCR 2020 T/R

Descriptions

Descriptions of Eaton SD53-220-R provided by its distributors.

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 810mA 208mOhm DCR 2020 T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD
Inductor;Low Profile Shielded Inductor;22uH;0.94A;0.179 Ohms
Inductance:22Μh; Rms Current (Irms):810Ma; Inductor Construction:Shielded; Saturation Current (Isat):940Ma; Product Range:Sd53 Series; Power Inductor Case:5.2Mm X 5.2Mm X 3Mm; Dc Resistance Max:0.208Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics SD53-220-R.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD53-220-R.