Eaton SD25-470-R

Inductor Power Shielded Drum Core 47uH 20% 100KHz Ferrite 919mA 315.6mOhm DCR 2020 T/R
$ 3.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD25-470-R.

Master Electronics

Datasheet9 pages9 years ago
Datasheet7 pages19 years ago
Datasheet9 pages9 years ago

IHS

Newark

DigiKey

Inventory History

3 month trend:
-36.02%

CAD Models

Download Eaton SD25-470-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 13Q-Factor Ferrite 1.1A 257mOhm DCR T/R
Ind Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 920mA 6028 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1A 0.3Ohm DCR 2020 T/R
TAIYO YUDENNRS6028T470MMGJ
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
TAIYO YUDENNR6028T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.92A 0.39Ohm DCR 2424 T/R
Wurth Elektronik74404054470
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 1A 0.272Ohm DCR 2020 Automotive T/R

Descriptions

Descriptions of Eaton SD25-470-R provided by its distributors.

Inductor Power Shielded Drum Core 47uH 20% 100KHz Ferrite 919mA 315.6mOhm DCR 2020 T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD
FIXED IND 47UH 919MA 315.6 MOHM / 47 µH Shielded Drum Core, Wirewound Inductor 919 mA 315.6mOhm Nonstandard
Inductor; Inductor Type:Power; Series:SD; Inductance:47µH; Inductance Tolerance:± 20%; DC Resistance Max:0.3156ohm; DC Current Rating:0.919Arms; Package/Case:PCB Surface Mount; Core Material:Ferrite; Current, It rms:0.919A ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN