Eaton SD18-2R2-R

Inductor Power Shielded Drum Core 2.2uH 20% 100KHz Ferrite 2.55A 39.8mOhm DCR 2020 T/R
$ 1.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD18-2R2-R.

Master Electronics

Datasheet9 pages9 years ago

IHS

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
+7.91%

CAD Models

Download Eaton SD18-2R2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 9Q-Factor Ferrite 2.9A 0.044Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2.6A 0.047Ohm DCR 1211 T/R
Wurth Elektronik784778022
Inductor, Aec-Q200, 2.2Uh, Shld, 3.1A Rohs Compliant: Yes |Würth Elektronik 784778022
Ind Power Shielded Wirewound 2.2uH 20% 100KHz Carbonyl Powder 2.8A T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.6A 0.1023Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.8A 0.0842Ohm DCR T/R

Descriptions

Descriptions of Eaton SD18-2R2-R provided by its distributors.

Inductor Power Shielded Drum Core 2.2uH 20% 100KHz Ferrite 2.55A 39.8mOhm DCR 2020 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD
SD Series 2.2 uH ±20 % Tolerance 2.55 A Shielded SMT Low Profile Power Inductor
Inductor, Shielded, 2.2Uh, 2.16A, Smd; Inductance:2.2Μh; Rms Current (Irms):2.55A; Inductor Construction:Shielded; Saturation Current (Isat):2.16A; Product Range:Sd Series; Dc Resistance Max:0.0398Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics SD18-2R2-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD18-2R2-R.