Eaton SD14-100-R

Inductor Power Shielded Drum Core 10uH 20% 100KHz Ferrite 1.1A 205.8mOhm DCR 2020 T/R
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD14-100-R.

IHS

Datasheet9 pages9 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago

Master Electronics

Newark

DigiKey

Component Distributors Inc.

Inventory History

3 month trend:
+23.89%

CAD Models

Download Eaton SD14-100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 11Q-Factor Ferrite 1.3A 0.18Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.5A 237mOhm DCR 2020 Blister T/R
TAIYO YUDENNRS4018T100MDGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T100MDGJV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR 1515 Automotive T/R
Wurth Elektronik74404042100
SMT SEMI-SHIELDED POWER INDUCTOR General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1615
Wurth Elektronik74404041100
WE-LQS SMT Semi-Shielded Power Inductor

Descriptions

Descriptions of Eaton SD14-100-R provided by its distributors.

Inductor Power Shielded Drum Core 10uH 20% 100KHz Ferrite 1.1A 205.8mOhm DCR 2020 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD
SD Series 10 uH ±20 % Tolerance 1.1 A Shielded SMT Low Profile Power Inductor
IND PWR SHLD 10UH 20% 100KHZ FERRITE
FIXED IND 10UH 1.1A 205.8MOHM SM
100KHz 1.18A 1.1A 10¦ÌH 205.8m¦¸ ¡À20% 2020 , 5.2mm*5.2mm*1.45mm
Fixed Inductors 10uH 1.18A 0.2058ohm s
Inductor Shielded DRM COR 1.45MM 1
SD Nonstandard 0.205Lx0.205W 5.20mmx5.20mm 10muH
INDUCTOR POWER SHIELD 10UH SMD
Power Inductors-SMD 10uH 1.18A 0.2058ohms

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD14-100-R.