Eaton SAMI-9N

Fuse Cover 10.38 in. x 1.50 in. x 2.33 in. Class RK/K5/H Fuse at 600V Thermoplastic Black
$ 27.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SAMI-9N.

IHS

Datasheet2 pages27 years ago

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

EatonNON-35
Fuse Class K5 35A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
EatonC10G32
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 32A GG 400 - C10G32
EatonC14G32
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 32A GG 500 - C14G32
Littelfuse0287035.PXCN
Fuse Blade 35A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse0299035.TXN
Electric Fuse, Slow Blow, 35A, 32VDC, 1000A (IR), Inline/holder
Littelfuse0299035.ZXNV
FUSE AUTO 35A 32VDC BLADE / 35 A AC 32 V DC Fuse Automotive Holder Blade, Max

Descriptions

Descriptions of Eaton SAMI-9N provided by its distributors.

Fuse Cover 10.38 in. x 1.50 in. x 2.33 in. Class RK/K5/H Fuse at 600V Thermoplastic Black
SAMI fuse block cover Dead front Class R Class H, Class K5, Non-indicating, 3PK
ACCESSORY;FUSE COVER;NO INDICATOR;CLASS R, H,K5;250V@0-30A;FOR CLASS T;600V@0-30
Bussmann SAMI-9N Fuse Cover. Bussmann Fuse Cover, Dead Front Indicating Class R, Series: SAMI , 0 to 30 A, 250/600 VAC/VDC, For Use With: Class H/K5/R/T Midget Fuse, 3.82 in Length, 3/4 in Width, 1.72 in Height, Thermoplastic, Black. Additional Description: BUSS-SAMI-9N TYPE (250V RK,K5,H 0-30) 0-3. Catalog Description: Eaton Bussmann series SAMI fuse block cover, Dead front, 0-30 A, Class R, Class H, Class K5, Non-indicating, 250 Vac/dc, Used with Class R, K5, and H Type fuses.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAMI9N
  • SAMI_9N