Eaton C10G32

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 32A GG 400 - C10G32
$ 17.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton C10G32.

IHS

Datasheet9 pages17 years ago

element14 APAC

Master Electronics

ARCEL Power Electronics

Inventory History

3 month trend:
-9.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EatonC14G40
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 40A GG 500 - C14G40
Schurter0001.2029
Electric Fuse, 40A, 500VAC, 50000A (IR), Inline/holder
Eaton35D33Q
Fuse, Fast Acting, 35 A, D33 Series, 500V AC, Not Rated, 2" L x 1-1/16" dia
EatonC10G25
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 25A GG 500 - C10G25
Littelfuse0505030.MXP
FUSE CERAMIC 30A 500VAC/VDC 3AB / Axial Lead & Cartridge Fuses 3AB > Fast-Acting > 505 Series
Littelfuse0505025.MXP
Fuse Miniature Fast Acting 25A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus

Descriptions

Descriptions of Eaton C10G32 provided by its distributors.

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 32A GG 400 - C10G32
FUSE, 32A, 10X38, 400V; Product Range: -; Fuse Current: 32A; Voltage Rating VAC: 400VAC; Voltage Rating V DC: -; Fuse Size Metric: 10mm x 38mm; Fuse Size Imperial: 13/32" x 1-1/2"; Blow Characteristic: -; Approval Bodies: IEC; B
Eaton's Bussmann series low voltage cylindrical fuses gG and aM are suitable for industrial applications. gG cylindrical fuses are for general protection against overloads and short circuit. aM cylindrical fuses protect against short circuits in motors, transformers and any applications which typically see high inrush currents. Available in three sizes 10 x 38 mm, 14 x 51 mm and 22 x 58 mm and complemented by a full range of modular fuse holders.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1701349