Eaton S506-50-R

Fuse; Cylinder; Time Lag; 0.05A; Dims 5.2x20mm; Glass; Cartridge; 250VAC; DCR 9.24 Ohms
$ 5.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S506-50-R.

RS (Formerly Allied Electronics)

Datasheet2 pages16 years ago

IHS

Sager Electronics

TME

Newark

Inventory History

3 month trend:
-34.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Schurter0034.3105
Fuse Cartridge Slow Blow Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
BUSSMANN BY EATON S501-6.3-R Cartridge Fuse, S501 Series, 6.3 A, 250 V, 5mm x 20mm, 1.5 kA
Fuse; Cylinder; Fast Acting; 0.063A; Dims 5x20 mm; Glass; Cartridge; 250VAC; Clip
Littelfuse0217.063MXP
Electric Fuse, Fast Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0218.063HXP
Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Eaton S506-50-R provided by its distributors.

Fuse;Cylinder;Time Lag;0.05A;Dims 5.2x20mm;Glass;Cartridge;250VAC;DCR 9.24 Ohms
Electric Fuse, Time Delay Blow, 0.05A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse, Cartridge, Time Delay, 50 mA, 250 VAC, 5mm x 20mm, 0.2 x 0.79, S506
FUSE, ANTISURGE, 50MA; Blow Characteristic: Time Delay; Fuse Current: 50mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: -; Product Range: S506 Series; Breaking Capacity Current AC: 35A; SVHC: No S

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S506-50-R.
  • S50650R