Eaton S506-10-R

Fuse; Cylinder; Time Lag; 10A/250 VAC; 5x20mm; Glass; Cartridge; DCR 0.004 Ohms
$ 5.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S506-10-R.

IHS

Datasheet16 pages8 years ago
Datasheet2 pages16 years ago

Master Electronics

Sager Electronics

Farnell

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Schurter0001.2515
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.1015
Fuse Miniature Fast Acting 12.5A 250V Holder Cartridge 5 X 20mm Ceramic Box PSE/cULus
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.4 X 31.7mm Glass
BUSSMANN BY EATON S506-1.25-R Cartridge Fuse, S506 Series, 1.25 A, 250 V, 5mm x 20mm, 35 A
Littelfuse0218.125MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 125MA 250VAC 5X20MM

Descriptions

Descriptions of Eaton S506-10-R provided by its distributors.

Fuse; Cylinder; Time Lag; 10A/250 VAC; 5x20mm; Glass; Cartridge; DCR 0.004 Ohms
Fuse, Cartridge, Time Delay, 10 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, S506
FUSE, ANTISURGE, 10A; Blow Characteristic: Time Delay; Fuse Current: 10A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: S506 Series; Breaking Capacity Current AC: 100A;
Fuse, Antisurge, 10A; Voltage Rating Vac:250V; Fusible, Intensidad:10A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Rango De Producto:Serie S506 |Eaton Bussmann S506-10-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S50610R