Bussmann Time Delay Fuse, High Breaking, Series: S505, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 6.3 A, 250 VAC, 1.5 kA Interrupt, 50 Hz, Ferrule Terminal, Holder Mount, Cylindrical Body, Single Element, Ceramic, 5.2 mm Dia x 20 mm L Body Size