Eaton S505-5-R

Fuse; Cylinder; Time Lag; 5 A; 5x20mm; Ceramic; Cartridge; 250 VAC; DCR 0.0131 Ohms
$ 3.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S505-5-R.

IHS

Datasheet2 pages14 years ago

TME

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-40.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3125
Fst 5X20, 6.3 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.1012
Sp 5X20, 6.3 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0853.9561
COVER;TRANSPARENT;1.6W;THERMOPLASTIC;UL94V-0;FOR OG, UHB, UH 5X20MM FUSEHOLDERS
Fuse Miniature Slow Blow Acting 6A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse; Cylinder; Fast Acting; 6A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip

Descriptions

Descriptions of Eaton S505-5-R provided by its distributors.

Fuse; Cylinder; Time Lag; 5 A; 5x20mm; Ceramic; Cartridge; 250 VAC; DCR 0.0131 Ohms
Electric Fuse, Time Delay Blow, 5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
Fuse Miniature 5A 250V Slow Blow 2-Pin Cartridge Holder
Fuse, Cartridge, Time Delay, 5 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, S505
FUSE, ANTISURGE, 5X20MM, CERAMIC, 5A; Blow Characteristic: Time Delay; Fuse Current: 5A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: S505 Series; Breaking Capacity C
5mm x 20mm S505 Holder BSI CCC/CQC CSA cULus IMQ KC PSE/JET SEMKO VDE Cartridge, Ceramic Fuse 1.5kA 5A 0.0131Ohms Slow Blow
Fuse, Antisurge, 5A; Voltage Rating Vac:250V; Fusible, Intensidad:5A; Capacidad De Ruptura De Intensidad Ac:1.5Ka; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Rango De Producto:Serie S505 |Eaton Bussmann S505-5-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S505-5R
  • S5055R