Eaton S500-500-R

Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
$ 2.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S500-500-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages16 years ago

Newark

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-65.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3403.0272.23
Electric Fuse, Time Lag Blow, 0.63A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Fuse Micro Slow Blow Acting 0.63A 250V Radial 8.35 X 7.7mm Bulk CSA/SEMKO/UL/VDE
Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1514
SCHURTER 0034.1514 Cartridge Fuse, FSF Series, 630 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A
Littelfuse0218.630MXP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm

Descriptions

Descriptions of Eaton S500-500-R provided by its distributors.

Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Fuse; Cylinder; Fast Acting; 0.5A; Dims 5x20mm; Glass; Cartridge; 250VAC; Clip
Fuse Cartridge Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
Fuse, Cartridge, Fast Acting, 500 mA, 250 VAC, 5mm x 20mm, 0.2 x 0.79, S500
FUSE, QUICK BLOW, 0.5A, 5X20MM, GLASS; Blow Characteristic: Fast Acting; Fuse Current: 500mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: S500 Series; Breaking Capac
Electronic Cartridge Fuse; Voltage Rating Vac:250V; Fusible, Intensidad:500Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Rango De Producto:Serie S500 |Eaton Bussmann S500-500-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S500-500R
  • S500500R