Eaton S500-50-R

Fuse Miniature Fast Acting 0.05A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
$ 7.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S500-50-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages13 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0034.3105
Fuse Cartridge Slow Blow Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
BUSSMANN BY EATON S501-6.3-R Cartridge Fuse, S501 Series, 6.3 A, 250 V, 5mm x 20mm, 1.5 kA
Fuse Miniature Fast Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass Bulk
Littelfuse0217.063MXP
Electric Fuse, Fast Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0218.063HXP
Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Eaton S500-50-R provided by its distributors.

Fuse Miniature Fast Acting 0.05A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
Fuse; Cylinder; Fast Acting; 0.05A; Dims 5x20mm; Glass; Cartridge; 250VAC; Clip
Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
Fuse, Cartridge, Fast Acting, 50 mA, 250 VAC, 5mm x 20mm, 0.2 x 0.79, S500
Fuse, Quick Blow, 50Ma; Blow Characteristic:Fast Acting; Fuse Current:50Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:-; Product Range:S500 Series; Breaking Capacity Current Ac:35A; Svhc:No Svhc Rohs Compliant: Yes |Eaton Bussmann S500-50-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S500-50R
  • S50050R