Eaton PV-15A10F

Fuse, Cartridge, Fast Acting, gPV, 15 A, 1 kV, 10mm x 38mm, 13/32" x 1-1/2"", PV-A10"
$ 50.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PV-15A10F.

Master Electronics

Datasheet4 pages8 years ago

Peerless Electronics

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bussmann by Eaton High Speed Semiconductor Fuse; 16A; 600VAC/700VDC
Electric Fuse, 16A, 1000VAC, 1000VDC, 30000A (IR), Inline/holder, 10x38mm
Fuse Semiconductor Cylindrical; Fast Acting; 600VAC; 12A
Schurter0090.0015
Fuse, Cartridge, Fast Acting, gPV, 15 A, 1 kV, 10.3mm x 38mm, 13/32 x 1-1/2, ASO 10.3x38
Schurter0090.0012
Fuse, Cartridge, Fast Acting, gPV, 12 A, 1 kV, 10.3mm x 38mm, 13/32" x 1-1/2"", ASO 10.3x38"
Littelfuse0SPF015.T
Fuse Midget Fast Acting 15A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE

Descriptions

Descriptions of Eaton PV-15A10F provided by its distributors.

Fuse, Cartridge, Fast Acting, gPV, 15 A, 1 kV, 10mm x 38mm, 13/32" x 1-1/2"", PV-A10"
FUSE, 15A, 1KV; Product Range: PV Series; Fuse Current: 15A; Voltage Rating VAC: -; Voltage Rating VDC: 1000VDC; Fuse Size Metric: 10.3mm x 38.1mm; Fuse Size Imperial: 0.41" x 1.5"; Blow Characteristic: -
PV-15A10F, Bussmann, Photovoltaic fuse, 10x38mm, 1000V DC, 15 Amps, cylindrical ferrule. 0x38mm, 1000Vdc PV fuses are for protecting and isolating photovoltaic strings. The fuses are specifically designed for use in PV systems with extreme ambient temperature, high cycling and low fault current conditions (reverse current, multi-array fault) string arrays.
COOPER BUSSMANN PV-15A10F Solar Fuse, 15A, PV, 1000VDC. More details: Solar Fuse, 15 Fuse Amps, Nonindicating, PV Series, 1000VDC Voltage Rating, Fast Acting, Single Element, gPV/UL PV Class, Ceramic Body Material, Nonrejection, Body Style Cylindrical, Interrupt Rating 33kA DC, Length 38mm, Diameter 10.3mm, Standards IEC 60269-6, UL 2579 (File number E335324), CSA, CCC (1-15A)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV15A10F