Schurter 0090.0012

Fuse, Cartridge, Fast Acting, gPV, 12 A, 1 kV, 10.3mm x 38mm, 13/32" x 1-1/2"", ASO 10.3x38"
$ 10.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0090.0012.

IHS

Datasheet4 pages2 years ago

element14 APAC

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+16.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0090.0015
Fuse, Cartridge, Fast Acting, gPV, 15 A, 1 kV, 10.3mm x 38mm, 13/32 x 1-1/2, ASO 10.3x38
Littelfuse0SPF015.T
Fuse Midget Fast Acting 15A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
Schurter0090.1015
Fuse Midget Fast Acting 15A 1000V Holder Cartridge 10.3 X 38mm Bulk UL/VDE
Schurter0090.0010
Fuse, Cartridge, Fast Acting, gPV, 10 A, 1 kV, 10.3mm x 38mm, 13/32" x 1-1/2"", ASO 10.3x38"
Littelfuse0SPF010.T
Fuse Midget Fast Acting 10A 1000V HolderCartridge 10 X 38mm MelamineCCC/CE/UL/VDE
Littelfuse0SPF012.H
Power Fuse, Fast Acting, 12A, 1Kv Rohs Compliant: Yes |Littelfuse 0SPF012.H

Descriptions

Descriptions of Schurter 0090.0012 provided by its distributors.

Fuse, Cartridge, Fast Acting, gPV, 12 A, 1 kV, 10.3mm x 38mm, 13/32" x 1-1/2"", ASO 10.3x38"
SCHURTER 0090.0012 Cartridge Fuse, ASO Series, 12 A, 10mm x 38mm, 13/32" x 1-1/2"
Fuse Midget Fast Acting 12A 1000V Holder Cartridge 10.3 X 38mm Bulk CSA/UL
FUSE, SOLAR, 1000VDC, 12A; Blow Characteristic: Fast Acting; Fuse Current: 12A; Voltage Rating VAC: -; Fuse Size Metric: 10mm x 38mm; Fuse Size Imperial: 13/32" x 1-1/2"; Product Range: ASO Series; Breaking Capacity Current AC
Ambient Temperature Max. °C = 125 / Ambient Temperature Min. °C = -50 / Diameter mm = 10.3 / Voltage Rating - DC kV = 1 / Length mm = 38 / Rated Current Max. A = 12 / Breaking Capacity @ Voltage (DC) kA = 20 / Storage Temperature Max. °C = 60 / Fuse Characteristic = Fast Blow / Storage Temperature Min. °C = 0

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets