Littelfuse 0SPF015.T

Fuse Midget Fast Acting 15A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
$ 10.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0SPF015.T.

ODG (Origin Data Global)

Datasheet6 pages3 years ago

Newark

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-1.61%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0SPF012.H
Power Fuse, Fast Acting, 12A, 1Kv Rohs Compliant: Yes |Littelfuse 0SPF012.H
Littelfuse0SPF015.H
Electric Fuse, Fast Blow, 15A, 1000VDC, 20000A (IR), Inline/holder
Littelfuse0FLU011.U
Electric Fuse, Fast Blow, 11A, 1000VAC, 1000VDC, 20000A (IR), Inline/holder, 10x38mm

Descriptions

Descriptions of Littelfuse 0SPF015.T provided by its distributors.

Fuse Midget Fast Acting 15A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
Fuse 10 x 38 mm, 15 A, F, 1 kV (DC), 20 kA breaking capacity, 0SPF015.T
SPF Series Fast-Acting 1000 VDC 15 A Ø 10.31 x 38.1 mm Solar Rated Midget Fuse
FUSE, SOLAR POWER, 15A; Product Range: POWR-GARD SPF Series; Fuse Current: 15A; Voltage Rating VAC: -; Voltage Rating V DC: 1kV; Fuse Size Metric: 10mm x 38mm; Fuse Size Imperial: 13/32" x 1-1/2"; Blow Characteristic: Fast Acti

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN