Descriptions of Eaton PV-12A10F provided by its distributors.
FUSE, 12A, 1KV; Voltage Rating VDC:1000V; Fuse Current:12A; Fuse Size Metric:10.3mm x 38.1mm
Fuse, Cartridge, Fast Acting, gPV, 12 A, 1 kV, 10mm x 38mm, 13/32" x 1-1/2"", PV-A10"
Electric Fuse, 12A, 1000VDC, 50000A (IR), Inline/holder, 10x38mm
Fuse Miniature 12A 1000V 2-Pin Cartridge Holder
Eaton Bussmann Photovoltaic Fuses 12AMP 1000V DC SOLAR FERRULE 10 X 3 - PV-12A10F
Cylindrical fuse for photovoltaic applications: 12A - 1000V
Fuse Cartridge 12A 1000V Holder Cartridge 10 X 38mm CE
Solar Fuse, 12A, Fast-Acting, Not Rated, Cylindrical
Solar Cell FUSE 1000V 10x38 12A
FUSE FST 1KVDC 10X38MM SOLAR 12A
Eaton , Eaton Bussman, 12A, 1kV dc, 10 x 38mm
SPECIALTY FUSEES 12AMP 1000V DC SOL;
PHOTOVOLTAIC PROTECTION 1KVDC, 12A
12A 1000VDC SOLAR FERRULE 10 X
Fuse, 12A, 1Kv; Product Range:Pv Series; Fuse Current:12A; Voltage Rating Vac:-; Voltage Rating Vdc:1000V; Fuse Size Metric:10Mm X 38Mm; Fuse Size Imperial:0.4" X 1.5"; Blow Characteristic:- Rohs Compliant: Yes |Eaton Bussmann PV-12A10F