Eaton PV-10A10-T

Eaton Bussmann Photovoltaic Fuses 10AMP 1000V DC SOLAR BLADE 10 X 38M - PV-10A10-T
$ 52.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PV-10A10-T.

Master Electronics

Datasheet4 pages8 years ago

IHS

TME

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Electric Fuse, 12A, 600VAC, 700VDC, 200000A (IR), Inline/holder
Schurter0090.0012
Fuse, Cartridge, Fast Acting, gPV, 12 A, 1 kV, 10.3mm x 38mm, 13/32" x 1-1/2"", ASO 10.3x38"
FUSE, 12A, 1KV; Voltage Rating VDC:1000V; Fuse Current:12A; Fuse Size Metric:10.3mm x 38.1mm
Littelfuse0SPF012.T
Fuse Midget Fast Acting 12A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
Littelfuse0SPF012.H
Power Fuse, Fast Acting, 12A, 1Kv Rohs Compliant: Yes |Littelfuse 0SPF012.H
Littelfuse0FLU011.U
Electric Fuse, Fast Blow, 11A, 1000VAC, 1000VDC, 20000A (IR), Inline/holder, 10x38mm

Descriptions

Descriptions of Eaton PV-10A10-T provided by its distributors.

Eaton Bussmann Photovoltaic Fuses 10AMP 1000V DC SOLAR BLADE 10 X 38M - PV-10A10-T
Solar Fuse, PV-T Series, 10A, Fast-Acting, Not Rated, Bolt-On
Cylindrical fuse for photovoltaic applications: 10A - 1000V
Fuse Miniature 10A 1000V 2-Pin Tap Bolt
10A, BOLT FIXING PHOTOVOLTAIC FUSE, GPV, 1000 V DC
FUSE FST 1KVDC BLT DWN SOLAR 10A
FUSE CARTRIDGE 10A 1KVDC CYLINDR
Eaton , Eaton Bussman, 10A, 1000V , 59.8mm
PV-10A10-T, EATON BUSSMAN ELECTRICAL
10A 1000VDC SOLAR BLADE 10 X 3

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV10A10T