Eaton PS04LTVA1

ESD protection diodes / TVS diodes; EATON; PS04LTVA1; 25 V; Surface Mount; 2
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PS04LTVA1.

IHS

Datasheet3 pages9 years ago

Electro Sonic

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-2.61%

CAD Models

Download Eaton PS04LTVA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ESD Protection Device, 25 V, 0603 [1608 Metric], 2 Pins, 5 V, 0.05 pF, ChipGuard MLU
ESD Protection Device, 25 V, 0402 [1005 Metric], 2 Pins, 5 V, 0.05 pF, ChipGuard MLU
TVS Varistor, 24 V, ChipGuard MLU Series, 25 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
ESD Protection Device, 25 V, 0402 [1005 Metric], 2 Pins, 24 V, 0.05 pF, ChipGuard MLU
ESD Protection Device, 25 V, 0402 [1005 Metric], 2 Pins, 12 V, 0.05 pF, ChipGuard MLU
ESD Protection Device, 25 V, 0603 [1608 Metric], 2 Pins, 3.3 V, 0.05 pF, ChipGuard MLU

Descriptions

Descriptions of Eaton PS04LTVA1 provided by its distributors.

ESD protection diodes / TVS diodes; EATON; PS04LTVA1; 25 V; Surface Mount; 2
PS04 Series 25 V 0.15 pF Surface Mount Bi-Directional ESD Protection Diode
ESD Protection Device, 25 V, 0402 [1005 Metric], 2 Pins, 0.15 pF
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon
ESD Suppressors/TVS Diodes PS04LTV TR 10000 7
ESD Suppressor Polymer 5V Automotive 2-Pin SMD T/R
12V 30A 25V 150V 0402 1.1mm*360¦Ìm
5 VDC 25V-CLAMP .05PF 150V-TRG
ESD PROTECTION DIODE, AEC-Q200, 25V, 040; ESD PROTECTION DIODE, AEC-Q200, 25V, 0402; Clamping Voltage Vc Max:25V; Diode Case Style:0402; No. of Pins:2Pins; Operating Voltage:5VDC; Power Dissipation Pd:-; Product Range:PolySurg Series

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS04LTVA1.