What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CG0603MLU-05E

ESD Protection Device, 25 V, 0603 [1608 Metric], 2 Pins, 5 V, 0.05 pF, ChipGuard MLU
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CG0603MLU-05E.

IHS

Datasheet4 pages4 years ago

Burklin Elektronik

element14 APAC

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+9.08%

CAD Models

Download Bourns CG0603MLU-05E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ESD Protection Device, 25 V, 0402 [1005 Metric], 2 Pins, 5 V, 0.05 pF, ChipGuard MLU
ESD protection diodes / TVS diodes; BOURNS; CG0603MLC-05LE; 25 V; 5 V; Surface Mount; 2
TVS Varistor, 5 V, CG040, 25 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC060305A150RP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080505C150DP
TVS Varistor, 4 V, 5.6 V, TransGuard, 15.5 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC040205X150WP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0402 [1005 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Bourns CG0603MLU-05E provided by its distributors.

ESD Protection Device, 25 V, 0603 [1608 Metric], 2 Pins, 5 V, 0.05 pF, ChipGuard MLU
ESD protection diodes / TVS diodes; BOURNS; CG0603MLU-05E; 25 V; Surface Mount; 2
ESD Suppressor Diode 5V 25Vc Automotive AEC-Q200 2-Pin Case 0603(1608Metric) T/R
Ambient Temperature Max. °C = 125 / Ambient Temperature Min. °C = -40 / Width mm = 0.8 / Voltage Rating V = 25 / Length mm = 1.6 / Storage Temperature Max. °C = 150 / Storage Temperature Min. °C = -55
Clamping Voltage Vc Max:25V; Diode Case Style:0603; No. Of Pins:2Pins; Operating Voltage:5V; Power Dissipation Pd:-; Product Range:Chipguard Mlu Series; Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Bourns, Inc. CG0603MLU-05E.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CG0603MLU-05E.
  • CG0603MLU05E