Eaton PCD-5-R

Fuse; Submin; Fast Acting; 5A; Dims 0.3x0.095x0.29; Radial; 125/250VAC/VDC; PCB
$ 5.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PCD-5-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages18 years ago

Newark

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-03-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fuse;Submin;Fast Acting;6.3A;Dims 8.4x7.6mm;Nylon;Radial;125VAC;DCR 14 Ohms;PCB
Fuse Cartridge Fast Acting 6A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL
Littelfuse39616300000
Electric Fuse, Time Lag Blow, 6.3A, 125VAC, 100A (IR), Through Hole, TE5
Bel Fuse5TTP 6-R
5TTP 6-R (0654R6000-53) Glass Tube Fuse Axial Pigtail 5x20mm UL Slow Blow 6A
Littelfuse0230006.HXP
Fuse Subminiature Slow Blow Acting 6A 125V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse39616300440
Fuse Subminiature Slow Blow Acting 6.3A 125V Radial 8.5 X 4 X 8mm Bulk PSE/UL/cUL

Descriptions

Descriptions of Eaton PCD-5-R provided by its distributors.

Fuse; Submin; Fast Acting; 5A; Dims 0.3x0.095x0.29; Radial; 125/250VAC/VDC; PCB
Fuse, PCB Leaded, 5 A, 125 VAC, 400 VDC, PC-Tron, Fast Acting, Radial Leaded
Fuse Subminiature Fast Acting 5A 125V Radial 8.89 X 4.67 X 8.76mm CSA/UL
Fuse, Ultra Rapid, 5A; Fuse Current:5A; Voltage Rating Vac:125Vac; Product Range:Pc-Tron Series; Voltage Rating V Dc:250Vdc; Blow Characteristic:Very Fast Acting; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:10Ka; Rohs Compliant: Yes |Eaton Bussmann PCD-5-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCD5-R
  • PCD5R