Eaton PCB-2-R

Fuse Subminiature Fast Acting 2A 250V Radial 8.89 X 4.67 X 8.77mm
$ 5.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PCB-2-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages18 years ago

element14 APAC

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+64.74%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.136
$ 0.82
Stock
7,498
7,389
Authorized Distributors
6
4
Current Rating
2 A
2 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
450 V
450 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse;Submin;Fast Acting;2.5A;Dims 0.3x0.095x0.29";Radial;250/450VAC/VDC;PCB
Fuse Subminiature 2.5A 250V Fast 2-Pin Radial Through Hole Carton
Fuse Subminiature 2.5A 250V Fast 2-Pin Radial Through Hole Carton
Littelfuse80812500000
808 Series - 250VAC/450VDC Fast-Acting TE5 Subminiature Fuse, 2.5 A, TH, RoHS
Surface Mount Fuse; Product Range:Pc-Tron Series Rohs Compliant: Yes |Eaton Bussmann TR/PCB-2-R
Littelfuse80812000440
808 Series - 250VAC/450VDC Fast-Acting TE5 Subminiature Fuse, 2 A, TH, RoHS

Descriptions

Descriptions of Eaton PCB-2-R provided by its distributors.

Fuse Subminiature Fast Acting 2A 250V Radial 8.89 X 4.67 X 8.77mm
Fuse Subminiature 2A 250V Fast 2-Pin Radial Through Hole Carton
Electric Fuse, 2A, 250VAC, 450VDC, 50A (IR), Through Hole
Fuse;Non-Time Lag;2A;Dims 0.38x19.1";Radial;250/450VAC/VDC;PCB;PC-Tron Series | Bussmann by Eaton PCB-2-R
Fuses with Leads (Through Hole) 250VAC 2A Radial Lead
FUSE BRD MT 2A 250VAC 450VDC RAD
FUSE BOARD MNT 2A 250VAC 450VDC
PCB-2-R Cooper Bussmann PC TRON - ROHS
Fast Blow 2A 8.89mm*8.13mm*8.76mm
FUSE, ULTRA RAPID, 2A; Fuse Current: 2A; Voltage Rating VAC: 250VAC; Product Range: -; Voltage Rating V DC: 450VDC; Blow Characteristic: Very Fast Acting; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 50A; Break

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCB2R