
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | WK6289-ND | 948 | 1 | Bulk | ||||||||
| TME | 80812000440 | 0 | 1K | 12h | ||||||||
| Newark | 80812000440 | 0 | 1K | |||||||||
| Onlinecomponents.com | 80812000440 | 0 | 250 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 80812000440 | 0 | 1K | Bulk | 14h |
Download datasheets and manufacturer documentation for Littelfuse 80812000440.
Download Littelfuse 80812000440 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Littelfuse 80812000440 provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:
Download datasheets and manufacturer documentation for Littelfuse 80812000440.