Eaton MPI4020V2-220-R

Inductor Power Shielded Wirewound 22uH 20% 100KHz 1.2A 0.402Ohm DCR T/R
$ 0.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MPI4020V2-220-R.

Master Electronics

Datasheet22 pages9 years ago

Sager Electronics

Inventory History

3 month trend:
-16.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 1.08A 310mOhm DCR T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2016
Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 0.79A 0.444Ohm DCR 1515 T/R
Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 0.78A 0.3924Ohm DCR 1812 T/R
Ind Power Shielded Wirewound 22uH 20% 1MHz Ferrite 950mA T/R
Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 1.1A 0.1218Ohm DCR 2525 T/R

Descriptions

Descriptions of Eaton MPI4020V2-220-R provided by its distributors.

Inductor Power Shielded Wirewound 22uH 20% 100KHz 1.2A 0.402Ohm DCR T/R
POWER INDUCTOR, 22UH, SHIELDED, 1.2A; In; Inductance:22µH; RMS Current (Irms):1.2A; Inductor
Power Inductor, 22Uh, Shielded, 1.2A; Inductance:22Μh; Rms Current (Irms):1.2A; Inductor Construction:Shielded; Saturation Current (Isat):1.65A; Product Range:Mpi40-V2 Series; Inductor Case/Package:-; Dc Resistance Max:0.402Ohm Rohs Compliant: Yes |Eaton Bussmann MPI4020V2-220-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN