Murata LQH44PN220MP0L

Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 0.79A 0.444Ohm DCR 1515 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH44PN220MP0L.

element14 APAC

Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

Ciiva

TME

Arrow.cn

Geoflip

CAD Models

Download Murata LQH44PN220MP0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-09-30
LTD Date2024-03-31
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENLK1608220M-T
Inductor RF Shielded Multi-Layer 22uH 20% 1MHz 20Q-Factor Ferrite 0.001A 1.7Ohm DCR 0603 T/R
Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 0.78A 0.3924Ohm DCR 1812 T/R
Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 950mA 468mOhm DCR 1515 Blister T/R
TAIYO YUDENNRS5020T220MMGJ
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1A 0.312Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 0.75A 0.576Ohm DCR 1212 T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 11Q-Factor Ferrite 1A 0.312Ohm DCR 2020 T/R

Descriptions

Descriptions of Murata LQH44PN220MP0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 0.79A 0.444Ohm DCR 1515 T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
LQH Series 1515 22 uH ±20% 790 mA 444 mOhm Shielded Wirewound Inductor
Power Inductor (SMD), 22 uH, ± 20%, 790 mA, Shielded, 800 mA, 4mm x 4mm x 1.65mm
Fixed Inductor Nonstandard 22µH ±20% 790mA 444mΩ 17MHz -
INDUCTOR, 4X4MM, 22UH, 20%, SMD; Inductance: 22µH; Product Range: LQH44P_P0 Series; DC Current Rating: 800mA; High Frequency Inductor Case: 1515; Inductor Construction: Wirewound; DC Resi; Available until stocks are exhausted
Choke Coil, 22 Uh, 0.8A 0.37 Ohm 20% 17Mhz; Inductance:22Μh; Dc Resistance Max:0.37Ohm; Self Resonant Frequency:17Mhz; Dc Current Rating:800Ma; Inductor Case/Package:1515; Product Range:Lqh44P_P0 Series; Inductance Tolerance:± 20% Rohs Compliant: Yes |Murata LQH44PN220MP0L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH44PN220MP0L.