Eaton MDL-7-R

Fuse Miniature Slow Blow Acting 7A 250V Holder Cartridge 6.4 X 31.7mm Glass
$ 2.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDL-7-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
-21.20%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.3126
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
EatonAGC-8-R
Fuse; Cylinder; Fast Acting; 8A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Littelfuse0217008.MXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
Littelfuse0312008.HXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Eaton MDL-7-R provided by its distributors.

Fuse Miniature Slow Blow Acting 7A 250V Holder Cartridge 6.4 X 31.7mm Glass
Fuse; Cylinder; Time Lag; 7A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC
Electric Fuse, Time Delay Blow, 7A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT
Fuse, Cartridge, Time Delay, 7 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, MDL
Cartridge Fuse; Body Material:Glass; Current Rating:7A; Diameter:6.35mm; Fuse Size/Group:1/4 x 1-1/4 "4; Fuse Terminals:Ferrule; Fuse Type:Time Delay; Length:31.75mm; Packaging:Bulk; Series:MDL; Voltage Rating:250V RoHS Compliant: Yes
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL7R