Eaton MDA-6-R

Fuse Miniature Slow Blow Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
$ 4.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDA-6-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages14 years ago

element14 APAC

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+17.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse80716300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse80716300440
Electric Fuse, Time Lag Blow, 6.3A, 300VAC, 100A (IR), Through Hole
Schurter3403.0282.11
Electric Fuse, Time Lag Blow, 6.3A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0282.23
Fuse Chip Slow Blow Acting 6.3A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE
Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3125
Fst 5X20, 6.3 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Eaton MDA-6-R provided by its distributors.

Fuse Miniature Slow Blow Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Fuse; Cylinder; Time Lag; 6A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; 250VAC; Clip
Fuse, Cartridge, Time Delay, 6 A, 250 VAC, 125 VDC, 6.35mm x 31.75mm, 1/4 x 1-1/4, MDA
Electric Fuse, Time Delay Blow, 6A, 250VAC, 125VDC, 200A (IR), Inline/holder, 3AB
Fuse, Antisurge, Ceramic, 6A; Blow Characteristic:time Delay; Fuse Current:6A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:mda Series; Breaking Capacity Current Ac:200A Rohs Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDA-6-R.
  • MDA6R