Eaton M55181/8-01

Circular Mil Spec Connector 18 Socket Contact Panel Mount Rec
$ 63.986
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M55181/8-01.

Master Electronics

Datasheet52 pages11 years ago

Farnell

Inventory History

3 month trend:
+4.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 63.986
$ 52.27
Stock
155
755
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
18
18
Mount
Cable
-
Termination
-
Solder
Fastening Type
-
Threaded
Orientation
-
Straight
Contact Plating
-
Gold
Voltage Rating
-
-
Current Rating
-
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Eaton M55181/8-01 provided by its distributors.

Circular Mil Spec Connector 18 Socket Contact Panel Mount Rec
MIL Series Connector, 18 Contact(s), Brass, Female, Solder Terminal, Receptacle
Connector, Receptacle, Electrical, Waterproof, Panel Mount, 18 Contacts, 7.5 Amp
M55181/8-01 |Eaton Bussmann M55181/8-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN