Amphenol M55181/8-01

Circular Connector, MIL-DTL-55181, Panel Mount Receptacle, 18 Contacts, Solder Socket
$ 53.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M55181/8-01.

IHS

Datasheet12 pages16 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06E-14-18P(SR)
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port
Amphenol IndustrialPT02E-14-18P
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port
Pin Header, Power, 4.2 mm, 2 Rows, 18 Contacts, Through Hole Straight, Mini-Fit Jr. 5566
Molex 52746-1871 FFC & FPC Connectors, 0.5 FPC Zif Hsg Assembly, 18 Circuit,embstppkg
AmphenolPT02A-14-18P
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
HEADER,2 ROW, VERTICAL, POLARIZING PEG,18 PIN, SMT/GLOW WIRE, GOLD PLATE, KINKED LEAD

Descriptions

Descriptions of Amphenol M55181/8-01 provided by its distributors.

Circular Connector, MIL-DTL-55181, Panel Mount Receptacle, 18 Contacts, Solder Socket
MIL Series Connector, 18 Contact(s), Brass, Female, Solder Terminal, Receptacle
Circular MIL Spec Connector,Receptacles Brass 7.5A
MIL SPEC CIR CONN, RCPT, SOLDER, 18POS; Military Specification:MIL-DTL-55181; Product Range:M55181 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:18Contacts; Circular Contact Type:Solder Socket RoHS Compliant: No

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M55181801