Eaton KAC-70

Fast Acting Semiconductor Cylindrical Fuse 70A 200kA IR AC
$ 205.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KAC-70.

IHS

Datasheet82 pages8 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Eaton80ET
Fuse, High Rupturing Capacity (HRC), ET, 80 A, Bolted Tag, 500 VDC, 700 VAC
Fuse Square Body 80A 690V Stud Mount Screw 54 X 21mm CSA/UL
Eaton Bussmann High Speed Square Body 80A 690V IEC aR 000U/80 SQUARE BODY - 170M1316
FUSE, GR, 80A
LittelfuseJLLS080.V
Fuse Class T Fast Acting 80A 600V Bolt Plug 41.7 X 20.6mm CSA/UL

Descriptions

Descriptions of Eaton KAC-70 provided by its distributors.

Fast Acting Semiconductor Cylindrical Fuse 70A 200kA IR AC
BUSSMANN TRON RECTIFIER FUSE - LOW VOLTAGE - NORTH AMERICAN DIVISION
FUSE FAST BLOW CARTRIDGE STUD MOUNT BOLT DOWN TERMINATION600VAC 70A
Electric Fuse, 70A, 600VAC, 200000A (IR), Inline/holder
Fuse Blade 70A 600V Bolt 69.85 X 25.4mm Carton CE/UL
Fuse Blade 70A 600V 2-Pin Bolt
North American High Speed Fuses

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KAC 70
  • KAC70