Eaton 80ET

Fuse, High Rupturing Capacity (HRC), ET, 80 A, Bolted Tag, 500 VDC, 700 VAC
$ 161.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 80ET.

IHS

Datasheet9 pages11 years ago
Datasheet6 pages18 years ago

Farnell

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

EatonFWP-90B
Fast Acting Semiconductor Cylindrical Fuse 90A 200kA IR AC
BUSSMANN - LOW VOLTAGE BOLTED TAG FUSE, 100A, 500VAC/DC, IR50KA-500VDC, HIGH SPEED, BLADE END
Eaton100FE
100A 690V Ac Type T Fuse(100Fea = 100Fe) Rohs Compliant: Yes |Eaton Bussmann 100FE
LittelfuseL50S060.T
Electric Fuse, Very Fast Blow, 60A, 500VAC, 450VDC, 200000A (IR), Inline/holder
MersenRS63HFTG
Fuse Carrier, A3, Black; |Ge Power Controls RS63HFTG
Multicomp2313403
Electric Fuse, 63A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DIII

Descriptions

Descriptions of Eaton 80ET provided by its distributors.

Fuse, High Rupturing Capacity (HRC), ET, 80 A, Bolted Tag, 500 VDC, 700 VAC
FUSE, HRC, HIGH SPEED, 80A; Product Range: BS 88 Series; Fuse Current: 80A; Blow Characteristic: Very Fast Acting; Fuse Size Metric: 17.1mm x 77mm; Fuse Size Imperial: 0.67" x 3.03"; Voltage Rating V DC: 500VDC; Voltage Rating
Voltage Rating - DC V = 500 / Voltage Rating - AC V = 690 / Width mm = 17.1 / Rated Current A = 80 / Length mm = 48 / Breaking Capacity @ Voltage (AC) kA = 200 / Fuse Characteristic = Super Fast Blow

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1202336
  • 80 ET